• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 7093-750 Outdoor wall light E-27 Black

EAN:
Part number:
Item no:
1/3
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Exchangeable light source: Yes
  • Dimmable: Yes, depending on the light source
  • Power source: Mains voltage
  • Maximum blast: 130
Product type

Outdoor wall light

Operating voltage

230 V

No. of bulbs

1

E-27

Protection class

I

IP23

Factory colour

Black

Material

Aluminium

Dim

(W x H x D) 13.7 x 28.5 x 17.5 cm

n.rel.

Light bulb included

No

Width

13.7 cm

Height

28.5 cm

Depth

17.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808050 Konstsmide 7093-750 Outdoor wall light E-27 Black

Description

High-quality outdoor light

This text is machine translated.

Scope of delivery

  • Outdoor lamp
  • Mounting accessory