• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 7813-250 Positano USB light LED (monochrome) Built-in LED 2.2 W White

1/18
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Positano LED USB Table Lamp

  • Dimmable
  • Incl. USB charging station

Technical specifications

Product type

USB light

Operating voltage

3.7 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

2.2 W

2.2 W

3000 K

Colour

Warm white

180 lm

Total luminous flux

180 lm

Light duration (max.)

9 h

Light features

Battery-powered

Dimmable

Selectable luminous flux

Wireless charger

Bottom light emission

Incl. USB slot

Factory colour

White

Material

Aluminium

IP54

Weight

0.75 kg

Feed length

1.5 m

Dim

(W x H x D) 11 x 35 x 11 cm

n.rel.

Type

Cylindrical

Width

11 cm

Height

35 cm

Depth

11 cm

Wireless charging

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362068 Konstsmide 7813-250 Positano USB light LED (monochrome) Built-in LED 2.2 W White

Description

USB design table lamp
Pure Versatility - for terrace, garden, camping, outdoor and indoor
High-quality finish – aluminum frame
On/off function
Continuous dimmer of 100% (180 lumens) - 5% (10 lumens)
Color temperature adjustable in 2 levels: 2700k and 3000K
Strong battery: Lithium ion battery 18650 – 2x2200 mA
Running time: 9 hours at 100% light and 20 hours at 50%
USB charging station and cable included

This text is machine translated.

Scope of delivery

  • Incl. USB charging station with cable (1.5 meters)

What kind of Garden & Decorative Lighting are you looking for?