• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Brindisi 7886-750 Outdoor wall light E-27 20 W Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brindisi wall lamp mini black

  • Power= 20 W

Technical specifications

Product type

Outdoor wall light

Operating voltage

240 V

No. of bulbs

1

E-27

20 W

IP54

Factory colour

Black

Material

Aluminium

Glass

Dim

(W x H x D) 130 x 200 x 110 mm

n.rel.

Light bulb included

No

Width

130 mm

Height

200 mm

Depth

110 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3478667 Konstsmide Brindisi 7886-750 Outdoor wall light E-27 20 W Black

Description

High-quality outdoor light.

This text is machine translated.

Scope of delivery

  • Fixings

Hints

Please order the suitable lamp separately.