• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Firenze 7231-250 Outdoor wall light E-27 60 W White

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Firenze wall lamp small AB white

  • Power= 60 W

Technical specifications

Product type

Outdoor wall light

Operating voltage

240 V

No. of bulbs

1

E-27

60 W

Light features

Bottom light emission

IP43

Factory colour

White

Material

Aluminium

Glass

Dim

(W x H x D) 220 x 390 x 240 mm

n.rel.

Light bulb included

No

Width

220 mm

Height

390 mm

Depth

240 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3478661 Konstsmide Firenze 7231-250 Outdoor wall light E-27 60 W White

Description

High-quality outdoor light.

This text is machine translated.

Scope of delivery

  • Fixings

Hints

Please order the suitable lamp separately.