• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Pollux 410-250 Outdoor wall light LED (monochrome) GU10 7 W White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Outdoor wall lamp Antares

  • Power= 7 W

Technical specifications

Product type

Outdoor wall light

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

GU10

Rating per bulb

7 W

7 W

Light features

Dimmable

Bottom light emission

IP44

Factory colour

White

Material

Aluminium

Acrylic

Dim

(L x W x H) 11.5 x 7.5 x 16.5 cm

n.rel.

Light bulb included

No

Width

7.5 cm

Height

16.5 cm

Length

11.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250904 Konstsmide Pollux 410-250 Outdoor wall light LED (monochrome) GU10 7 W White

Description

Scope of delivery

  • Outdoor wall lamp
  • User manual.

Hints

Please order suitable bulbs separately.