• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Prato 7695-750 LED outdoor floodlight (+ motion detector) 1 W Colours (LEDs): Warm white

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED outdoor spotlight with Motion Detector Prato

  • Power= 1 W
  • Total luminous flux= 150 lm
  • Colour temperature= 3500 K
  • Warm white

Technical specifications

Product type

LED outdoor floodlight (+ motion detector)

Operating voltage

3 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

1 W

1 W

3500 K

Colour

Warm white

Total luminous flux

150 lm

PIR detection angle (horizontal)

160°

Coverage max. (width)

10 m

Adjustable on-time (min.)

5 s

Adjustable on-time (max.)

30 s

Light features

Swivelling

IP44

Factory colour

Black

Material

Plastic

Dim

(W x H x D) 16 x 26 x 16 cm

n.rel.

Light bulb included

Yes

Width

16 cm

Height

26 cm

Depth

16 cm

Description

Scope of delivery

  • LED outdoor spot
  • User manual.

Hints

Suitable batteries (2 x 1.5 V D) please order besetllen.