• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Temi 7666-250 Outdoor wall light GU10 7 W White

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Temi wall lamp AB white

  • Power= 7 W

Technical specifications

Product type

Outdoor wall light

Operating voltage

240 V

No. of bulbs

1

GU10

7 W

Light features

Bottom light emission

IP54

Factory colour

White

Material

Aluminium

Glass

Dim

(W x H x D) 65 x 145 x 115 mm

n.rel.

Light bulb included

No

Width

65 mm

Height

145 mm

Depth

115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3478575 Konstsmide Temi 7666-250 Outdoor wall light GU10 7 W White

Description

High-quality outdoor light.

This text is machine translated.

Scope of delivery

  • Fixings

Hints

Please order the suitable lamp separately.