• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kontakt Chemie DRUCKLUFT 67 33167-DE Gas duster non-flammable 400 ml

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1253 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 92.48)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compressed air 67

  • Dust and dirt removal
  • Precision application

Technical specifications

Product type

Gas duster

Content

400 ml

Features

non-flammable

Documents & Downloads

Datasheet

Datasheet 827802 Kontakt Chemie DRUCKLUFT 67 33167-DE Gas duster non-flammable 400 ml

User & Safety Instructions

User & Safety Instructions 827802 Kontakt Chemie DRUCKLUFT 67 33167-DE Gas duster non-flammable 400 ml

Security datasheet

Security datasheet 827802 Kontakt Chemie DRUCKLUFT 67 33167-DE Gas duster non-flammable 400 ml

Signal word

Attention

GHS / H Statements

  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 336: Defrost affected parts with hand-warm water. Do not rub affected areas
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

Aerosol sprays for blow away dust and dirt - safely, neatly and oil-free. Simple adjustment Non-flammable as per 2008/47/EC. According to DEKRA test, no ignition and explosion hazards under normal using condition. DRUCKLUFT 67 contains a pure, dry compressed gas and is very efficient. Perfectly suited for removal of dust and dirt in precision engineering, electronics and electrical engineering. Can be tilted up to 30° while using.

Features

  • For easily accessible places, precision application
  • Can tilts up to 30° while using
  • According to DEKRA test, no ignition and explosion hazards under normal using condition.

Hints

Comes with detachable flexible extension tube.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.68*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.