Hydrocarbon based water-displacement fluid with anti-corrosion additives
Technical specifications
Product type
Moisture protection oil
Content
200 ml
Documents & Downloads
Datasheet
Datasheet 1333425 Kontakt Chemie FLUID 101 78009-AE Moisture protection oil 200 ml
Security datasheet
Security datasheet 1333425 Kontakt Chemie FLUID 101 78009-AE Moisture protection oil 200 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
Description
KONTAKT CHEMIE Fluid 101 is a liquid with an excellent capillary activity and extraordinarily good water displacement properties. It is used for the fast drying of moisture-sensitive components. In a production process, for example, it is used for removing corrosive residues caused by aqueous processing liquids. In the service and maintenance industry it is used when water damage has occurred to mechanical and electrical installations. It helps to restore the equipment. The film of KONTAKT CHEMIE Fluid 101 is extremely thin and nongreasy. KONTAKT CHEMIE Fluid 101 is also suitable therefore as a means of almost imperceptible short-term anti-corrosion protection in the production process.
Description
KONTAKT CHEMIE Fluid 101 is a liquid with an excellent capillary activity and extraordinarily good water displacement properties. It is used for the fast drying of moisture-sensitive components. In a production process, for example, it is used for removing corrosive residues caused by aqueous processing liquids. In the service and maintenance industry it is used when water damage has occurred to mechanical and electrical installations. It helps to restore the equipment. The film of KONTAKT CHEMIE Fluid 101 is extremely thin and nongreasy. KONTAKT CHEMIE Fluid 101 is also suitable therefore as a means of almost imperceptible short-term anti-corrosion protection in the production process.