• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kontakt Chemie Kontaflon 85 Electrical contact cleaner 12 pc(s)

Datasheet (PDF)
Item no:
Fast track dispatch on Thu 12 Nov

33 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 94.95)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kontaflon 85, 200 ml, grease-free lubricant and release agent

  • PTFE-FREE
  • Water-repellent
  • Adhesive-free
  • Dirty and do not grease
  • Nonconductive
  • Temperature resistant from -150 °C up to +900 °C
  • Non-flammable after evaporation of the solvent
  • Chemical-resistant
  • Good adhesion properties through low binder content
  • An optimal alternative to mineral oil, wherever clean, colorless and grease-free lubricants and release agents are needed
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

  • Density at 20 °C (aerosol): 0.64 g/cm³
  • Flash point (ASTM D 56): Under 0 °C.
  • Operating temperature range --100°C to +260°C.
  • Density after solvent evaporation (ASTM D 891): 2.16 g/cm³
  • Average particle size: 5 µm
  • Drying time at 20 °C: 15 min
  • Hardness (needle penetration ASTM D 1321-57 T 400 g, 5 s): 0.5 mm
  • Container: Spray can 200 ml
  • Data Sheet Version / Date: Version 4.2 (06.09.2023)
Product type

Electrical contact cleaner

Content

12 pc(s)

Documents & Downloads

Datasheet

Datasheet 3839663 Kontakt Chemie Kontaflon 85 Electrical contact cleaner 12 pc(s)

Security datasheet

Security datasheet 3839663 Kontakt Chemie Kontaflon 85 Electrical contact cleaner 12 pc(s)

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Kontakt Chemie Kontaflon 85 is a completely dry, oil, grease, silicone and PTFE-free lubricant. Wherever high-quality lubricants are needed for working in an oil-free environment, kontaflon 85, the virtually invisible, waxy lubricant, sets new standards.
Kontakt Chemie Kontaflon 85 can be used near and on sensitive materials such as textiles, paper, cardboard and wood, sensitive plastics and in the presence of aggressive chemicals, but also when a very thin, non-contaminating lubricating film is required, e.g. for lubrication of the ejector pins in plastic injection molding forms.
Kontakt Chemie KONTFLON 85 is used as a temperature resistant form release agent in plastic and elastomer processing.

This text is machine translated.

What kind of Contact Sprays are you looking for?

More interesting products

(*All information is plus legal VAT)