• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kontakt Chemie KONTAKT 60 70004-AA Electrical contact cleaner 100 ml

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 79.90)
€ 8.99
-11 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CONTACT 60 - For heavily soiled contacts

  • Contact cleaner plus protection.
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Electrical contact cleaner

Content

100 ml

Documents & Downloads

Datasheet

Datasheet 812602 Kontakt Chemie KONTAKT 60 70004-AA Electrical contact cleaner 100 ml

User & Safety Instructions

User & Safety Instructions 812602 Kontakt Chemie KONTAKT 60 70004-AA Electrical contact cleaner 100 ml

Information

Information 812602 Kontakt Chemie KONTAKT 60 70004-AA Electrical contact cleaner 100 ml

Security datasheet

Security datasheet 812602 Kontakt Chemie KONTAKT 60 70004-AA Electrical contact cleaner 100 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Proven cleaning oil, solves even the stubborn dirt and oxide layers. Spray plugs, switches or potentiometer, soak and rinse or wipe dirt with KONTAKT WL. Contact resistances are reduced, made the function again. With regular use, ideal for the prevention of troubles.

What kind of Contact Sprays are you looking for?

More interesting products

(*All information is plus legal VAT)