• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kontakt Chemie KONTAKT 60 PLUS 73909-AA Electrical contact cleaner 200 ml

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 79.95)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for registered customers
14-day return policy included

Highlights & Details

CONTACT 60 PLUSES

  • Protection against moisture and corrosion
  • Less force for insertion
  • The image shows a logo with text that reads 'FOOD PROCESSING SAFE' in capital letters.
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.
  • Blue circular logo with the white letters 'NSF' in the centre.

Technical specifications

Product type

Electrical contact cleaner

Content

200 ml

Documents & Downloads

Datasheet

Datasheet 886429 Kontakt Chemie KONTAKT 60 PLUS 73909-AA Electrical contact cleaner 200 ml

User & Safety Instructions

User & Safety Instructions 886429 Kontakt Chemie KONTAKT 60 PLUS 73909-AA Electrical contact cleaner 200 ml

Information

Information 886429 Kontakt Chemie KONTAKT 60 PLUS 73909-AA Electrical contact cleaner 200 ml

Security datasheet

Security datasheet 886429 Kontakt Chemie KONTAKT 60 PLUS 73909-AA Electrical contact cleaner 200 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

The oxide-solving contact cleaning agent in combination with a high-quality sliding and protection oil provides for long lasting, troublefree enterprise of electrical devices. Loosens dirt and even persistent oxide coatings and eliminates disturbing contact resistances. Reduces engagement forces and protects against humidity and corrosion. Ideally for plug, switch, automatic controller, etc., in particular under influence of the weather. NSF K2 - registers for the employment in the foodstuffs industry.

Features

  • Removes dirt and stubborn oxide coating
  • Removes annoying contact resistance
  • Less force for insertion
  • Protects against moisture and corrosion.

What kind of Contact Sprays are you looking for?

More interesting products

(*All information is plus legal VAT)