CONTACT 61 sliding and protective oil for contacts
Dissolves dirt
Protects contact surfaces against corrosion
Excellent lubricant and slip-agent
Technical specifications
Product type
Lubricant
Content
200 ml
Documents & Downloads
Datasheet
Datasheet 884057 Kontakt Chemie KONTAKT 61 70509-AH Lubricant 200 ml
User & Safety Instructions
User & Safety Instructions 884057 Kontakt Chemie KONTAKT 61 70509-AH Lubricant 200 ml
Security datasheet
Security datasheet 884057 Kontakt Chemie KONTAKT 61 70509-AH Lubricant 200 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Lubrication and anti-corrosive agent for electrical contacts. Dissolves dirt. Protects contact surfaces from corrosion. Excellent lubricant and anti-friction coating. Displaces moisture and prevents short circuits. Ideal for lubricating tight sliding and plug in contacts and to prevent contact problems due to moisture.
This text is machine translated.
Description
Lubrication and anti-corrosive agent for electrical contacts. Dissolves dirt. Protects contact surfaces from corrosion. Excellent lubricant and anti-friction coating. Displaces moisture and prevents short circuits. Ideal for lubricating tight sliding and plug in contacts and to prevent contact problems due to moisture.