• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kontakt Chemie KONTAKT NB 33193-AA Electrical contact cleaner 200 ml

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 209.95)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Security Contact Cleaner CONTACT NB

  • Dries fast and residue free
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Electrical contact cleaner

Content

200 ml

Documents & Downloads

Information

Information 815497 Kontakt Chemie KONTAKT NB 33193-AA Electrical contact cleaner 200 ml

Security datasheet

Security datasheet 815497 Kontakt Chemie KONTAKT NB 33193-AA Electrical contact cleaner 200 ml

Signal word

Attention

GHS / H Statements

  • H229: Pressurized container: may burst if heated
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 413: May cause long-lasting harmful effects to aquatic life

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Non-flammable safety cleaner with good cleaning efficiency of electrical systems and components, especially with cleaning electric contacts. Since NB contact is not ignited by electrical spark, you can clean them even with running equipments. This saves you from expensive shut down time. Application: industrial control, telecommunications, computer networks, transmitters, etc.

Features

  • Non-flammable
  • nonconductive
  • anhydrous.
  • Dries quickly without residue.

What kind of Contact Sprays are you looking for?