• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kontakt Chemie KONTAKT PCC 84009-AH PCB cleaner 200 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 79.95)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pcb cleaner contact PCC

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

PCB cleaner

Content

200 ml

Documents & Downloads

Datasheet

Datasheet 884014 Kontakt Chemie KONTAKT PCC 84009-AH PCB cleaner 200 ml

Security datasheet

Security datasheet 884014 Kontakt Chemie KONTAKT PCC 84009-AH PCB cleaner 200 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Contact PCC is the highly effective cleaner for printed circuit boards of all kinds. The special formulation is especially on the effective flux removal and is ideally suited for cleaning circuit boards before and after soldering or repair work. The integrated cleaning brush guarantees fast and effective removal of dirt. Contact PCC is with common pcb materials and labels well tolerated and dries quickly and residue-free.

This text is machine translated.

What kind of Contact Sprays are you looking for?

More interesting products

(*All information is plus legal VAT)