• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kontakt Chemie Kontakt Super 10 33382-AA Electrical contact cleaner 200 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 69.95)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Electrical contact cleaner

Content

200 ml

Documents & Downloads

Datasheet

Datasheet 2585668 Kontakt Chemie Kontakt Super 10 33382-AA Electrical contact cleaner 200 ml

Security datasheet

Security datasheet 2585668 Kontakt Chemie Kontakt Super 10 33382-AA Electrical contact cleaner 200 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

CONTACT SUPER 10 is a highly effective switch and contact cleaner. The contact spray is a combination of cleaning and lubricant for contacts, switches and relays.

This text is machine translated.

Features

  • Removes grease and other impurities from contact surfaces and leaves a protective film of greaseReduces the voltage drop between contacts by increasing the surface and reducing the resistanceThe remaining film is resistant to drying out and counteracts the attraction of dustRemoves contact bounce and prevents damage from arc between contactsImproves current flow and protects against frictionExcellent lubricant for contacts

What kind of Contact Sprays are you looking for?

More interesting products

(*All information is plus legal VAT)