• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kontakt Chemie KONTAKT WL 71004-AA Electrical contact cleaner 100 ml

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 74.90)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kontakt WL electronic cleaner

  • Universal solvent
  • High material compatibility
  • Fast evaporation
  • Residue-free
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Electrical contact cleaner

Content

100 ml

Documents & Downloads

Datasheet

Datasheet 886405 Kontakt Chemie KONTAKT WL 71004-AA Electrical contact cleaner 100 ml

Information

Information 886405 Kontakt Chemie KONTAKT WL 71004-AA Electrical contact cleaner 100 ml

Security datasheet

Security datasheet 886405 Kontakt Chemie KONTAKT WL 71004-AA Electrical contact cleaner 100 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Spray towers for entire electronics. Multi-purpose solvent for cleaning and degreasing of electrical equipments, engines and precision gears. Cleans conductor boards and contacts. For spray towers to switch cabinets, mixing desks and housing. Removes a wide range of dirt such as oil, grease, nicotine, grime or lemonade deposits. High material compatibility with common materials in electronics. Fast and residue-free evaporation.

What kind of Contact Sprays are you looking for?

More interesting products

(*All information is plus legal VAT)