• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kontakt Chemie PC screen cleaner 400 ml 80513-AA 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

109 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 37.48)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SCREEN 99 for glass and plastic

  • Screen and housing cleaner
  • Antistatic effect.
  • Prevents formation of dust
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

PC screen cleaner

Capacity

400 ml

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 813613 Kontakt Chemie PC screen cleaner 400 ml 80513-AA 1 pc(s)

Information

Information 813613 Kontakt Chemie PC screen cleaner 400 ml 80513-AA 1 pc(s)

Security datasheet

Security datasheet 813613 Kontakt Chemie PC screen cleaner 400 ml 80513-AA 1 pc(s)

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 319: Causes serious eye irritation
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Sturdy active foam with fast-acting solvents. It also runs through vertical surfaces. Streak-free cleaning of glass and plastic surfaces including monitors, scanners, copiers and their housing. Anti-static, avoids accumulation of dust.

Hints

Do not apply in the case of notebooks or flat screens!

What kind of Screen Cleaning are you looking for?