• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kontakt Chemie PLASTIK 70 74327-AA Insulation and protective coating 1 l

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 28.99)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PLASTIC 70 Highly Insulated Topcoat

  • Fast-drying
  • Lasting protection
  • Colourless
  • Highly insulating
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Insulation and protective coating

Content

1 l

Documents & Downloads

Security datasheet

Security datasheet 2135507 Kontakt Chemie PLASTIK 70 74327-AA Insulation and protective coating 1 l

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking
  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Quick drying, colourless acrylic paint for the permanent protection of printed circuit board components from moisture.