Security datasheet 1333429 Kontakt Chemie PRINTER 66 73009-AE Printer cleaner 200 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
PRINTER 66 is the intensive cleaner for printers of all kinds. It removes ink, color and toner and cleans the printheads and print heads. It removes all dirt from rubber rollers and improves the grip of feed rollers for paper feed.
This text is machine translated.
Description
PRINTER 66 is the intensive cleaner for printers of all kinds. It removes ink, color and toner and cleans the printheads and print heads. It removes all dirt from rubber rollers and improves the grip of feed rollers for paper feed.