• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kontakt Chemie SOLVENT 50 81009-AC Label remover 200 ml

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

419 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 44.95)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Label remover Solvent 50

  • End with scratching, scraping, putties!
  • Agent based on natural orange extracts.
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Type

Solvent 50

Product type

Label remover

Content

200 ml

Documents & Downloads

Datasheet

Datasheet 815489 Kontakt Chemie SOLVENT 50 81009-AC Label remover 200 ml

User & Safety Instructions

User & Safety Instructions 815489 Kontakt Chemie SOLVENT 50 81009-AC Label remover 200 ml

Information

Information 815489 Kontakt Chemie SOLVENT 50 81009-AC Label remover 200 ml

Security datasheet

Security datasheet 815489 Kontakt Chemie SOLVENT 50 81009-AC Label remover 200 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Since decades it has worked satisfactorily in industry and trade The highly effective solvent based on natural orange terpenes soaks through the paper label and dissolves the adhesive underneath. Most of the labels can be already after 2-4 minutes exposure in one go-time-consuming scraping of the label is not necessary. SOLVENT 50 triggers labels and stickers in stock, shipping, at work or in the workshop. Removes sticky residues of all kinds such as tar stains or adhesive residues of vignette. Do not use on solvent-sensitive plastics such as acrylic glass or CD-covers (PS).

This text is machine translated.

Features

  • Since decades it has worked satisfactorily in industry and trade
  • Agent based on natural orange extracts.

More interesting products

(*All information is plus legal VAT)