• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kontakt Chemie SPOTCLEAN 77187-AA Cleaning pen 10 ml

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 949.00)
€ 9.99
-5 %
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Isopropanol cleaning pen

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Cleaning pen

Content

10 ml

Documents & Downloads

Security datasheet

Security datasheet 1389178 Kontakt Chemie SPOTCLEAN 77187-AA Cleaning pen 10 ml

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 501: Dispose of contents/container at …

Description

Clean the spot cleaning pen with high-purity Isopropyl alcohol. The humidity fiber tip dissolves and removes the dirt in one operation. The pin allows precise cleaning and is therefore particularly suitable for small surfaces, such as lasers, head drums, print heads or senosren is ideally suitable.

This text is machine translated.

Features

  • Pen with moist fiber tip-precise cleaning
  • Highly pure isopropyl alcohol - Ideal for laser and sensors
  • Small and portable - fits in any service case.

What kind of Contact Sprays are you looking for?

More interesting products

(*All information is plus legal VAT)