• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kontakt Chemie TFT, LCD PC screen cleaner 200 ml Screen TFT 80715-AI 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

366 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 59.95)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PC screen cleaner

Suitable for

TFT

LCD

Capacity

200 ml

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 046582 Kontakt Chemie TFT, LCD PC screen cleaner 200 ml Screen TFT 80715-AI 1 pc(s)

Signal word

Attention

GHS / H Statements

  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Special mild cleaner for TFT screens and LCD displays. The stable active foam is ideal for gentle cleaning of TFT and LCD displays of PC and TV screens, notebooks, mobile phones, PDAs, camcorders and navigation systems. Also best suited for cleaning touch screens, CDs, DVDs, scanners, copiers and their casings.

This text is machine translated.

What kind of Screen Cleaning are you looking for?