Datasheet 1333427 Kontakt Chemie WL 71013-AF Electrical contact cleaner 400 ml
Security datasheet
Security datasheet 1333427 Kontakt Chemie WL 71013-AF Electrical contact cleaner 400 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Contact WL is the universal spray towers for entire electronics. The solvent mixture removes a wide range of dirt such as oil, grease, soot or nicotine residues from electrical devices, plugs, motors or precision gears. Contact WL has a high strength, good material compatibility with standard electronic components and dries quickly and residue-free.
This text is machine translated.
Description
Contact WL is the universal spray towers for entire electronics. The solvent mixture removes a wide range of dirt such as oil, grease, soot or nicotine residues from electrical devices, plugs, motors or precision gears. Contact WL has a high strength, good material compatibility with standard electronic components and dries quickly and residue-free.