• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS PKS 70/60 XX Cable duct Divider strip (L x W x H) 2000 x 10 x 45 mm 1 pc(s) Metal

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 6.00)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Separating strip PKS with metal film

  • Temperature resistance: -5 °C...+60 °C
  • Length 2 m

Technical specifications

Product type

Cable duct

Component

Divider strip

Supplied length

2000 mm

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 2000 x 10 x 45 mm

Length

2000 mm

Width

10 mm

Height

45 mm

Documents & Downloads

Datasheet

Datasheet 1662839 KOPOS PKS 70/60 XX Cable duct Divider strip (L x W x H) 2000 x 10 x 45 mm 1 pc(s) Metal

User & Safety Instructions

User & Safety Instructions 1662839 KOPOS PKS 70/60 XX Cable duct Divider strip (L x W x H) 2000 x 10 x 45 mm 1 pc(s) Metal

Description

Is used to divide the inside of the channels to a better handling of the imported cable as well as a better overview.
Due to the thin metal foil achieves a similar properties to a metal separator, however, it is much easier. Individual separators are the connection cable to connect PLSK.
Installation in areas with risks due to flammable gases and vapors (danger zone 2) is possible. Installation in areas with risks due to dust explosion (danger zone 22) is possible.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.