• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 120301007 Power strip 3x Arctic white None 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Power strip

Light bulb features

w/o cable

Outlets

3

Used at

Indoors

Material

Plastic

Plug type

None

Operating voltage

230 V

Power rating

3680 W

Factory colour

Arctic white

16 A

White

TRUE

Untreated

FALSE

Duroplast

TRUE

FALSE

Plastic

9016

IK00

IP20

FALSE

Matt

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1417164 Kopp 120301007 Power strip 3x Arctic white None 1 pc(s)

Description

Can be connected again without cable.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.