• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 178216054 Safety L-shape mains plug PA, Rubber 230 V Black IP44

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

119 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety L-shape mains plug

Nominal voltage

230 V

Load (max.)

16 A

Material

PA

Rubber

Factory colour

Black

IP44

Documents & Downloads

Datasheet

Datasheet 3437763 Kopp 178216054 Safety L-shape mains plug PA, Rubber 230 V Black IP44

User & Safety Instructions

User & Safety Instructions 3437763 Kopp 178216054 Safety L-shape mains plug PA, Rubber 230 V Black IP44

Description

Full-rubber earthing contact angled plug, heavy-duty design with kink protection bushing and 2 earthing contact systems in accordance with CEE standard 7/VII, break-proof, shock-proof, dimensionally stable even under hardest application, use: Rubber, cap: Rubber, for cable cross-section up to 3x

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)