• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 232605019 Power strip (+ switch) 3x Anthracite PG connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kopp 232605019 Power strip (+ switch)

  • With switches
  • With touch protection
  • 90° rotated pots

Technical specifications

  • Nominal current: 16 A
Product type

Power strip (+ switch)

Light bulb features

Child safety

Outlets

3

Cable length

3.00 m

Used at

Indoors

Mounting type

Free standing

Material

Plastic

Function display

visual

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3680 W

Factory colour

Anthracite

IP20

16 A

Anthracite

TRUE

Untreated

TRUE

Duroplast

TRUE

FALSE

Plastic

7016

IK00

IP20

FALSE

Matt

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1663241 Kopp 232605019 Power strip (+ switch) 3x Anthracite PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1663241 Kopp 232605019 Power strip (+ switch) 3x Anthracite PG connector 1 pc(s)

Description

UNOversal 3-fold, with a 2-pin illuminated switch, with increased touch protection, with 90° rotated pots, pot distance 52 mm, cable H05VV-F 3G 1.5 mm², 3m, it can be fixed, 16 A, 230 V~, anthracite.

This text is machine translated.

Features

  • Screw-on
  • Increased contact protection
  • 90° turned socket pots.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.