• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 234502008 Surge protection power strip 6x White PG connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kopp 234502008 Surge protection power strip

  • Device protection surge protection filter
  • With increased touch protection
  • 35° turned pots

Technical specifications

  • Nominal current: 16 A
Product type

Surge protection power strip

Light bulb features

Child safety

incl. switch

Outlets

6

Cable length

1.40 m

Used at

Indoors

Mounting type

Free standing

Material

Plastic

Surge protection for

Mains outlets

Function display

visual

Type

6x protective contact / 12 x Euro sockets

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3680 W

Factory colour

White

IP20

Documents & Downloads

Datasheet

Datasheet 1663276 Kopp 234502008 Surge protection power strip 6x White PG connector 1 pc(s)

Description

DUOversal 6=12, with device protection-over-voltage filter, optical failure display according to overvoltage damage, per socket pot connection possibility for a earthing contact or two Euro plugs, with 2-pole illuminated switch, with increased touch-protection

This text is machine translated.

Features

  • Can be screwed
  • 35° angled socket pots.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.