• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Kopp Free Control Thermostat Pure white (RAL 9010)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital wireless room thermostat

  • Control via App
  • For Floor Heating Control
  • Battery-powered

Technical specifications

  • Setting range temperature: 5 to 30°C
  • Permissible ambient temperature: 0 to 50°C
  • Power supply: 2 x LR03/AAA (Micro) alkaline battery
Product type

Thermostat

Series

Kopp Free Control

Dim

(W x H x D) 86 x 86 x 26.5 mm

Used at

Indoors

IP20

Power supply (LOV)

battery-powered

Operating voltage

3 V

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

Mounting type

Surface-mount

Factory colour

Pure white (RAL 9010)

Width

86 mm

Height

86 mm

Depth

26.5 mm

Hub

Not required, optional for remote access

n.rel.

Weight

115 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1842423 Kopp Free Control Thermostat Pure white (RAL 9010)

User & Safety Instructions

User & Safety Instructions 1842423 Kopp Free Control Thermostat Pure white (RAL 9010)

Description

Digital wireless room thermostat for floor heating with operation via rotary knob (rotary printing mechanism).

This text is machine translated.

Features

  • Floor heating control via App
  • Display of room temperature, system time and operating status via LC-display (60 mm x 40 mm)
  • Easily connectable in Smart Home System by Kopp.

Scope of delivery

  • Room thermostat
  • Mounting screws
  • User manual.

Hints

Free Control 3.0 products are not directly compatible with other Free Control products. Connection requires using the gateway.

System requirements

  • Gateway MINI from kopp + Kopp home control app.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.