• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kosmos 684365 Catan Energien

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

No. of players (max.)

4

No. of players (min.)

1

Running time

90 min

Age rating

12 years

Recommended minimum age

12 years

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339440 Kosmos 684365 Catan Energien

Description

Catan grows and needs energy! Small villages become impressive research sites that require energy. Build power plants; use cheap fossil fuels or invest in more expensive, greener renewable energy. Your choices affect the future of Catan. But pay attention to the environmental balance, because increasing pollution can lead to Catan's downfall. CATAN – Energies is an independent game and can be played with three to four people aged 12 or over.

This text is machine translated.

Scope of delivery

  • 19 country fields
  • 6 frame parts
  • 18 number chips
  • 4 personal tableaus
  • 95 raw material cards
  • 20 research cards
  • 25 development cards
  • 79 event chips
  • 88 figures of the game
  • 60 power plants
  • 20 Energy marker
  • 1 Inspector
  • 1 fouling markers
  • 2 special Victory point boards
  • 4 warehouses
  • 10 Environmental damage
  • 1 cloth bags
  • 4 Figure boxes
  • 2 cubes
  • 1 Instructions