• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kosmos EXIT® - Das Spiel + Puzzle: Der einsame Leuchtturm (F) 698881 No. of players (max.): 4

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

No. of players (max.)

4

No. of players (min.)

1

Recommended minimum age

12 years

UKCA

yes

Description

Puzzle and puzzle fans beware! In the cooperative Escape Room game for home "The Lonely Lighthouse" from the series "EXIT® – the Game" 1 to 4 players fight together through the raging storm. A nearby lighthouse seems to be the salvation. But the beacon goes out! Suddenly not only the team, but also an approaching ship is in danger! Now you have to be in a hurry! Can the players reach the top of the tower in time and set the beacon in motion before the ship shouts at the rocks? A strange decoding disc and a few strange parts are available to the group to solve the clever puzzles. New are the four puzzles, which not only enable different puzzles, but also help the players to reach the extinguished beacon in time. An exciting puzzle puzzle puzzle with innovative puzzle component in the advanced level!Kosmos brings the feeling of live escape rooms to your home with the series “EXIT® – the game”. Each box offers a group of 1 to 4 people an extraordinary gaming experience for a unique and absolutely unforgettable evening! The race against time and the clever puzzles of this innovative game series provide for excitement and mental challenge in your own four walls. Team spirit is required to solve the puzzles and thus free yourself from the unfortunate situation together! So it works well together, because the time runs…Live escape feeling in advanced level.

This text is machine translated.

Features

  • From the successful series of players “EXIT® – the game”. An escape-room game for home.A completely new EXIT feeling: Clever puzzles, four puzzles and an exciting adventure story in one.The perfect escape room game for board game and puzzle fans.1–4 players solve clever puzzles in the team and puzzle 4 handy puzzles with 88 pieces each.Cooperative experience game in the level: Advanced.With tutorial in the free KOSMOS Erkär app. Can be played with or without app.Adult social game, fans of Live Escape Rooms and families aged 12 and over.ideal as party game, event play and as birthday present.Since the materials for the extraordinary puzzles are changed, only once can be played!

Scope of delivery

  • 4 puzzles12 riddle documents2 strange partsDecoder discUser manual.