• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kräcker 20.1000.10 Automotive relay 12 V DC 20 A 1 maker

Product type
Automotive relay
Coil nominal voltage
12 V DC
Contact type
1 maker
Connection
Type C CEE 7/16 plug 6.3 mm
Switching voltage (max.)
12 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 18.99
-32 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kräcker Original Equipment Manufacturer Car-Relay

  • Symbol image for Kräcker 20.1000.10 Automotive relay 12 V DC 20 A 1 maker

Technical specifications

  • Description: Warn-Blink-Relay for agricultural trailer
Product type

Automotive relay

Type

20.1000.10

Features

w/o elbow mount

Coil nominal voltage

12 V DC

Contact type

1 maker

Connection

Type C CEE 7/16 plug 6.3 mm

Switching voltage (max.)

12 V DC

Switching current (max.)

20 A

NO switching current (max.)

20 A

Resistance (coil)

68 Ω

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

30 mm

Height

30 mm

Length

30 mm

Dim

(L x W x H) 30 x 30 x 30 mm

RoHS-compliant

Yes

Nominal voltage (details)

12 V DC

Switching voltage

12 V DC

Switching current

20 A

Type

20.1000.10

Description

Warn-Blink-Relay for agricultural trailer

Documents & Downloads

Datasheet

Datasheet 504046 Kräcker 20.1000.10 Automotive relay 12 V DC 20 A 1 maker

User & Safety Instructions

User & Safety Instructions 504046 Kräcker 20.1000.10 Automotive relay 12 V DC 20 A 1 maker

Information

Information 504046 Kräcker 20.1000.10 Automotive relay 12 V DC 20 A 1 maker

Description

These car relays are used as original equipment by many car manufacturers (you can find the checklist at our site in the Internet). Top-class quality and hundred percent form-fitness are thus guaranteed.

Hints

Switch current information refers to peak current. Full details free to download from our comprehensive product documents library.

What kind of Automotive Relays are you looking for?

More interesting products

(*All information is plus legal VAT)