
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 28.80
3
4% = € 1.25
€ 27.55
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 28.80 / piece)
€ 28.80
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Product type
Isolator switch
- Casing/button colour
Grey
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
2 x 60 °
- Mounting type
Centre lock
- Print motif
1/0/2
- Number of pins
2
- Connection
Plug & Clip
- Switching current (max.)
10 A
- Length
30 mm
- Width
30 mm
IP66
- Content
1 pc(s)
- Type
CG4.A211.FS2
- Dim
(L x W) 30 mm x 30 mm
Documents & Downloads
Datasheet
Datasheet 703252 Kraus & Naimer CG4.A211.FS2 Isolator switch 10 A 2 x 60 ° Grey, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 703252 Kraus & Naimer CG4.A211.FS2 Isolator switch 10 A 2 x 60 ° Grey, Black 1 pc(s)
Information
Information 703252 Kraus & Naimer CG4.A211.FS2 Isolator switch 10 A 2 x 60 ° Grey, Black 1 pc(s)



