
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Technical specifications
- Product type
Cam switch
- Casing/button colour
Black
Grey
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 90 °
- Mounting type
Recess-mount
- Print motif
OFF/ON
- Connection
Screws
- Switching voltage
690 V
- Switching current (max.)
20 A
- Min. temperature
-5 °C
- Max. temperature
40 °C
- Length
48 mm
- Width
48 mm
- Content
1 pc(s)
- Type
TC-LW40-20 C02/1C48I
- Dim
(L x W) 48 mm x 48 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3208841 TRU COMPONENTS TC-LW40-20 C02/1C48I Cam switch 20 A 690 V 1 x 90 ° Black, Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3208841 TRU COMPONENTS TC-LW40-20 C02/1C48I Cam switch 20 A 690 V 1 x 90 ° Black, Grey 1 pc(s)












