• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-LW26-20 6C04/2C55I Cam switch 20 A 690 V 1 x 60 ° Black, Grey 1 pc(s)

1/3
Packaging type
Piece
Product type
Cam switch
Operation type
Toggle
Switching angle
1 x 60 °
Switching voltage
690 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

21 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Cam switch

Casing/button colour

Black

Grey

Functions

latch

Operation type

Toggle

Switching angle

1 x 60 °

Print motif

0/1

Connection

Screws

Switching voltage

690 V

Switching current (max.)

20 A

Min. temperature

-5 °C

Max. temperature

40 °C

Length

39 mm

Width

39 mm

Recess diameter

22.3 mm

Content

1 pc(s)

Type

TC-LW26-20 6C04/2C55I

Dim

(L x W) 39 mm x 39 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3208837 TRU COMPONENTS TC-LW26-20 6C04/2C55I Cam switch 20 A 690 V 1 x 60 ° Black, Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3208837 TRU COMPONENTS TC-LW26-20 6C04/2C55I Cam switch 20 A 690 V 1 x 60 ° Black, Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)