
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.26
3
4% = € 1.14
€ 25.12
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.26 / piece)
€ 26.26
plus VAT.
Technical specifications
- Front plate: 64 x 64 mm
- Product type
Isolator switch
- Casing/button colour
Red
Yellow
- Functions
latch
- Operation type
EPO rotary switch
- Switching angle
1 x 90 °
- Type
Quick mounting 22 mm
- Mounting type
Centre lock
- Switch position
2 x Off/On
- Print motif
0/I
- Connection
Plug & Clip
- Switching voltage
230 V
- Switching current (max.)
20 A
1.5 kW
- Length
64 mm
- Width
64 mm
- Recess diameter
22 mm
IP66
- Content
1 pc(s)
- Type
KG10B.T202/01.FT2
- Dim
(L x W) 64 mm x 64 mm
Documents & Downloads
Datasheet
Datasheet 409908 Kraus & Naimer KG10B.T202/01.FT2 Isolator switch 20 A 230 V 1 x 90 ° Red, Yellow 1 pc(s)
Conformity certificate
Conformity certificate 409908 Kraus & Naimer KG10B.T202/01.FT2 Isolator switch 20 A 230 V 1 x 90 ° Red, Yellow 1 pc(s)


