
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
14-day return policy included
Highlights & Details
TRU COMPONENTS TC-LW26-20C04/2 OI CAM switch, 20 A, 690 V, 1 x 60 °, 4 pole
Our service for you
Technical specifications
- Product type
Limit switch
- Casing/button colour
Black
Grey
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 60 °
- Print motif
0/1
- Connection
Screws
- Switching voltage
690 V
- Switching current (max.)
20 A
- Min. temperature
-5 °C
- Max. temperature
40 °C
- Length
34 mm
- Width
34 mm
- Recess diameter
22.3 mm
- Content
1 pc(s)
- Type
TC-LW26-20C04/2 OI
- Dim
(L x W) 34 mm x 34 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3758673 TRU COMPONENTS TC-LW26-20C04/2 OI Limit switch 20 A 690 V 1 x 60 ° Black, Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3758673 TRU COMPONENTS TC-LW26-20C04/2 OI Limit switch 20 A 690 V 1 x 60 ° Black, Grey 1 pc(s)












