• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kraus & Naimer CH10.A210.*FT2.DE21 Changeover switch 20 A 1 x 60 ° Grey, Black 1 pc(s)

Image similar
Product type
Changeover switch
Operation type
Key
Switching angle
1 x 60 °
Mounting type
Centre lock
Switching current (max.)
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.47 / piece)
€ 37.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Withdrawal position key: 1 - 0 - 2
Product type

Changeover switch

Casing/button colour

Grey

Black

Functions

latch

Operation type

Key

Switching angle

1 x 60 °

Type

Switching angle 60°

Mounting type

Centre lock

Print motif

1/0/2

Number of pins

1

Connection

Screws

Switching current (max.)

20 A

IP66

Content

1 pc(s)

Type

CH10.A210.*FT2.DE21

Dim
RoHS-compliant

Documents & Downloads

Datasheet

Datasheet 703916 Kraus & Naimer CH10.A210.*FT2.DE21 Changeover switch 20 A 1 x 60 ° Grey, Black 1 pc(s)

Information

Information 703916 Kraus & Naimer CH10.A210.*FT2.DE21 Changeover switch 20 A 1 x 60 ° Grey, Black 1 pc(s)