• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Krause 818355 Wood Double sided step ladder Folding, Incl. bucket hook Operating height (max.): 3.5 m Pine EN 131 18 kg

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Double sided step ladder

  • Robust
  • Multiple screw-fit
  • Toggle Splint
  • This text is machine translated.

Technical specifications

Product type

Double sided step ladder

Working height range

3.1 m - 4 m

Material

Wood

Maximum height

1.5 m

Factory colour

Pine

Length

2.15 m

No. of rungs/steps

8

Step depth

80 mm

Weight

18 kg

Operating height (max.)

3.5 m

Features

Folding

Incl. bucket hook

Standards

EN 131

Load capacity (max.)

150 kg

Documents & Downloads

Datasheet

Datasheet 2238183 Krause 818355 Wood Double sided step ladder Folding, Incl. bucket hook Operating height (max.): 3.5 m Pine EN 131 18 kg

User & Safety Instructions

User & Safety Instructions 2238183 Krause 818355 Wood Double sided step ladder Folding, Incl. bucket hook Operating height (max.): 3.5 m Pine EN 131 18 kg

Description

Features

  • Robust, wood ladder that can be tilted on both sides
  • Holms and steps of high-quality wood free of load
  • Spreader protection by 2 belts
  • Retractable tension belts
  • Four corner reinforcements ensure a still secure platform and stand
  • Stable, multiple screw-on steel hinge
  • Single-sided egg hook.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.