• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Krups Intensity Milk EA5028E0 Fully automated coffee machine Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Krups EA5028 Fully automatic espresso machine 2 l

  • Work surface fully automatic espresso machine 2 l
  • Coffee beans
  • 2 cups
  • Integrated grinder Adjustable strength of coffee Hot water system
  • Coffee making Espresso preparation Preparation of cappuccino
  • 1450 W
  • Black
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Type of grinder: Metal grinder
  • Product type: Espresso machine
Bean container volume

260 g

Product type

Fully automated coffee machine

Tank volume

2 l

Grinder

Steel cone grinder

Coffee maker features

One Touch

Factory colour

Black

Pump pressure

15 bar

1450 W

Weight

7.32 kg

Removable brew group (yes/no)

No

Height-adjustable spout

Yes

One-touch functions

Yes

Height

473 mm

Depth

391 mm

Power supply (details)

220 - 240 V

UKCA

yes

Package weight

9.34 kg

Cup holder

yes

Adjustable temperature

yes

Adjustable coffee strength

yes

Capacity in cups

2 Tassen

Removable water tank

yes

Removable drip tray

yes

Cappuccino making

yes

Coffee making

yes

Espresso making

yes

Hot water system

yes

Ristretto making

yes

Number of coffee strength settings

2

Adjustable coffee spout height

yes

Rinsing function

yes

Descaling function

yes

Multi beverage

yes

Number of temperature settings

3

Built-in grinder

yes

Built-in display

no

Milk tank

yes

Number of grinder settings

5

Milk tank capacity

0.3 l

Documents & Downloads

Datasheet

Datasheet 3791015 Krups Intensity Milk EA5028E0 Fully automated coffee machine Black

Security datasheet

Security datasheet 3791015 Krups Intensity Milk EA5028E0 Fully automated coffee machine Black

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 405: Keep locked up

Description

Perfect coffee enjoyment with a simple movement of the rotary knob: The Krups Intensity Milk fully automated coffee machine combines maximum user-friendliness with the highest barista quality. Whether it's a powerful ristretto, a classic espresso, an extended lungo, filter coffee or a creamy cappuccino, five different recipes can be obtained in no time at all. Thanks to the advanced Milk Maestro technology with separate carafke, you can conjure up very easily fine-pored milk froth, the intensity of which you can adjust completely according to your taste from light to strong. The compact, elegant design in classic wave optics ("Lioness Dune Pattern / Graphite Black") is crowned by a completely automatic cleaning system, which reduces your maintenance completely.

This text is machine translated.

Features

  • Intuitive control panel with central rotary knob and LED-displays
  • 1.7-liter water tank (removable)
  • 260 G bean container with aroma protection lid
  • Removable Milk Maestro (Cyclonic Milk System, dishwasher safe)
  • Thermal block heating system
  • Dual cup function (for the simultaneous preparation of two cups of coffee)
  • Removable drip tray and coffee set container (9 portions)

Scope of delivery

  • Krups EA5028E0 intensity milk Fully automated coffee machine
  • Milk Maestro milk container (carafe)
  • 2 cleaning tablets
  • 1 descaling package
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.