• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Krups KM468210 Coffee maker White Cup volume=12 incl. pressure brew unit

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coffee machine with pressure brew unit

  • The heating element and water tank made of stainless steel
  • Capacity of the water tank: 1 l (8 to 12 cups)
  • 850 Watt

Technical specifications

Cup volume

12

Product type

Coffee maker

Coffee maker features

incl. pressure brew unit

850 W

Factory colour

White

Weight

2.26

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1300806 Krups KM468210 Coffee maker White Cup volume=12 incl. pressure brew unit

User & Safety Instructions

User & Safety Instructions 1300806 Krups KM468210 Coffee maker White Cup volume=12 incl. pressure brew unit

Description

Over 40 years of unchanged technology - over 40 years of success speak for themselves!
Compact filter coffee machine incl. pressure brew unit (approx. 2.5 bar) for mocha similar taste

This text is machine translated.

Features

  • Extravagant design
  • Pressure brew unit for mocha similar taste
  • New safety lock
  • New Justierungs-System for easy inserting the jug
  • Aroma protective filter chamber
  • The heating element and water tank made of stainless steel
  • Capacity of the water tank: 1 l (8 to 12 cups)
  • Illuminated On/Off switch
  • Auto switch-off
  • Cable tidy
  • 850 Watt

Scope of delivery

  • Coffee machine
  • User manual