Double coffee machine coffee with insulating cans for double coffee pleasure
Capacity: 2 x 8 cups
Auto switch-off
Closed can filter system
Insulation can with drip ring and vacuum glass bulb
2 Water level displays
Technical specifications
16 cups - black
Cup volume
16
Product type
Coffee maker
Coffee maker features
Thermal jug
Factory colour
Black
Display
No
Weight
0.00
Thermal jug
Yes
Width
37.4 cm
Height
37 cm
Length
26.6 cm
Timer
No
Keep warm function
Yes
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3733135 Krups KT8501 Coffee maker Black Cup volume=16 Thermal jug
Description
With two separate thermal pots to cook large amounts of coffee and keep them warm
With the coffee maker Duo Thermo you can brew two cups of coffee at the same time. Thanks to its smart design, the DUO coffee maker can prepare large amounts of coffee at the same time and keep it warm in the thermal cans.
No more cold coffee! The Duo coffee maker Duothek Thermal lets you brew two cans of delicious coffee at the same time. The coffee remains warm in the two thermos with lid. This coffee machine is suitable for Ideal for the preparation of large quantities as in small offices. The use of the coffee machine is simple and uncomplicated to operate with its user-friendly on/off control elements. As an added convenience, it has lights that display the start-up and taste selection.It has a convenient on/off switch, each filter holder is designed to provide a simple and natural coffee experience. It has an easily accessible system, which enhances your daily routine in the morning with absolute ease and comfort. You can also conveniently check the two separate water level displays, at which you can always check the level.
This text is machine translated.
Features
Krups DUOTHEK THERM KT 8501 - coffee machine – black
Product type : Coffee machine
Number of cups : 16
Colour: black
Dimensions (width x depth x height): 37.4 cm x 26.6 cm x 37 cm
Scope of delivery
Coffee machine
User manual
Description
With two separate thermal pots to cook large amounts of coffee and keep them warm
With the coffee maker Duo Thermo you can brew two cups of coffee at the same time. Thanks to its smart design, the DUO coffee maker can prepare large amounts of coffee at the same time and keep it warm in the thermal cans.
No more cold coffee! The Duo coffee maker Duothek Thermal lets you brew two cans of delicious coffee at the same time. The coffee remains warm in the two thermos with lid. This coffee machine is suitable for Ideal for the preparation of large quantities as in small offices. The use of the coffee machine is simple and uncomplicated to operate with its user-friendly on/off control elements. As an added convenience, it has lights that display the start-up and taste selection.It has a convenient on/off switch, each filter holder is designed to provide a simple and natural coffee experience. It has an easily accessible system, which enhances your daily routine in the morning with absolute ease and comfort. You can also conveniently check the two separate water level displays, at which you can always check the level.
This text is machine translated.
Features
Krups DUOTHEK THERM KT 8501 - coffee machine – black
Product type : Coffee machine
Number of cups : 16
Colour: black
Dimensions (width x depth x height): 37.4 cm x 26.6 cm x 37 cm