• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 115.1152 Gripper 0 - 32 mm 225 mm

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

215 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel Weight 600 gFunction attribute 1: Lockable Total length L in mm: 225 mmShape: Serrated Material 2: Nickel-plated Handle: Metal handle General application area: Flat and round material Cutting length S mm 27.5 mmTotal length in inches: 9"Jaw size A in mm: 0-32 mmJaw size A in inches: 0-1.3/10"
Product type

Gripper

Manufacturer part #

115.1152

Wingspan

0 - 32 mm

Length

225 mm

Material

Cromoly steel

Material properties

nickel plated

Weight

600 g

Features

self-retaining

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698411 KS Tools 115.1152 Gripper 0 - 32 mm 225 mm

Description

Forged jawsSerrated designSize adjustment by adjusting wheelWith release leverWith locking deviceFor round and flat materialFor holding during welding workNo expansion under the strongest loadRelease lever under constant pressure of a springNickel-platedChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 242.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)