• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 115.2301 Multigrip pliers 18 cm

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-grip pliers 180 mm

  • With exactly fitting press button adjustment on the handle
  • With safety clamp protection
  • Optimum power transfer
  • Flat, parallel clamping jaws
  • For easy installation
  • Very fine resting distance
  • With dip-insulated grip
  • Chrome Vanadium
  • Replaces complete wrench sets for metric and imperial screws
  • High transmission ratio allows high pressing and clamping force on the jaws
  • Optional interchangeable protective jaws
  • This text is machine translated.

Technical specifications

Product type

Multigrip pliers

Manufacturer part #

115.2301

Length

18 cm

Material

Chromium-vanadium steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3477794 KS Tools 115.2301 Multigrip pliers 18 cm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 242.96*

What kind of Multigrip Pliers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)