• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 117.0223 A-board stand (W x H) 130 mm x 85 mm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H) 130 mm x 85 mm

Product type

A-board stand

Weight

100 g

Content

1 pc(s)

Width

130 mm

Height

85 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206523 KS Tools 117.0223 A-board stand (W x H) 130 mm x 85 mm

Description

• labeled on 2 sides
• weather-proof
• With water drain hole in the ground
• Cast-in ground magnets hold the carrier on magnetic surfaces
• scratch-proof
• Made from sturdy plastic

This text is machine translated.

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)