• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 117.5040 Slotted screwdriver Blade width: 4 mm DIN 5264, DIN ISO 2380, DIN EN 60900

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Slotted screwdriver

Blade width

4 mm

Size

4 mm

Length

200 mm

Blade type

Round

Material

Special steel

Material properties

burnished

DIN standard

DIN 5264

DIN ISO 2380

DIN EN 60900

Weight

52 g

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

EN standard

EN 60900

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206542 KS Tools 117.5040 Slotted screwdriver Blade width: 4 mm DIN 5264, DIN ISO 2380, DIN EN 60900

Description

• Slotted
• Following DIN 5264 / DIN ISO 2380
• Insulation according to IEC 60900
• With 2-component handle
• browned
• S2 special steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)