• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 117.5705 117.5705 Allen Socket bit insulated 5 mm 5 mm 1/2"

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket bit

Drive

1/2"

Spanner size

5 mm

Size

5 mm

Downforce

Allen

Length

120 mm

Max. length

120.0 mm

Material

Chromium-vanadium steel

Material properties

burnished

DIN standard

DIN 3120

DIN ISO 1174

Weight

115 g

Screwdriver features

insulated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205581 KS Tools 117.5705 117.5705 Allen Socket bit insulated 5 mm 5 mm 1/2"

Description

• Hexagon socket
• Insulation according to IEC 60900
• Square drive as per DIN 3120 / ISO 1174 with ball groove
• browned
• Chromium-vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)