
Number
Total (€ 41.99 / piece)
€ 41.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Weight 70 gMaterial 1: Finest chromium vanadium steel Variant items : 117.1090 Total length L in mm: 80 mmDIN 7448, DIN 3120, ISO 1174, IEC 60900 STANDARD Square drive in inches: 3/8" Width across mm 13 mmProfil2: Metric Functional attribute 1: VDE Diameter D1 22 mmDiameter D2: 23 mmTest certificate 1000 V Insulation: Immersion insulation according to DIN EN 60900 Profile 3: 6-edge
- Product type
Socket bit
- Spanner size
13 mm
- Length
80 mm
- Material
Chromium-vanadium steel
- Weight
70 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687477 KS Tools 1171093 117.1093 Socket bit 13 mm
Conformity certificate
Conformity certificate 2687477 KS Tools 1171093 117.1093 Socket bit 13 mm
Description
Flank Traction profileIn accordance with DIN 7448Immersion insulation according to IEC 60900Square socket drive as per DIN 3120 / ISO 1174 with ball jointChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 268.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































