
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Allen wrench
- Range of use
VDE
- Spanner size
3.0 mm
- Length
181 mm
- Blade type
Round
- Material
Steel
- Material properties
burnished
- DIN standard
DIN 7439
- Weight
36 g
- Downforce
Allen
- Screwdriver features
insulated
- EN standard
EN 60900
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2701232 KS Tools 1171634 VDE Allen wrench Spanner size (metric): 3.0 mm
Conformity certificate
Conformity certificate 2701232 KS Tools 1171634 VDE Allen wrench Spanner size (metric): 3.0 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 239.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































